Part Details for MC64F256G by Electronic Concepts Inc
Overview of MC64F256G by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC64F256G
MC64F256G CAD Models
MC64F256G Part Data Attributes
|
MC64F256G
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MC64F256G
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 25uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 35.306 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 74.6 mm | |
Manufacturer Series | MC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | MC | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MC64F256G
This table gives cross-reference parts and alternative options found for MC64F256G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC64F256G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC52F256G | Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC64F256G vs MC52F256G |
MC54F256G | Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 25uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC64F256G vs MC54F256G |