Part Details for MC64F154G by Electronic Concepts Inc
Overview of MC64F154G by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC64F154G
MC64F154G CAD Models
MC64F154G Part Data Attributes
|
MC64F154G
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MC64F154G
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 7.925 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 20.625 mm | |
Manufacturer Series | MC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | MC | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MC64F154G
This table gives cross-reference parts and alternative options found for MC64F154G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC64F154G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
620P154X2200S03 | Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 0.15uF, | EXXELIA Group | MC64F154G vs 620P154X2200S03 |
MC52F154G | Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC64F154G vs MC52F154G |
620P154X2200T12 | Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 0.15uF, | EXXELIA Group | MC64F154G vs 620P154X2200T12 |
620P154X2200S01 | Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 0.15uF, | EXXELIA Group | MC64F154G vs 620P154X2200S01 |
620P154X2200S12 | Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 0.15uF, | EXXELIA Group | MC64F154G vs 620P154X2200S12 |
620P154X2200S04 | Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 0.15uF, | EXXELIA Group | MC64F154G vs 620P154X2200S04 |
620P154X2200T01 | Film Capacitor, Polycarbonate, 200V, 2% +Tol, 2% -Tol, 0.15uF, | EXXELIA Group | MC64F154G vs 620P154X2200T01 |