There are no models available for this part yet.
Overview of MC64B564F by Electronic Concepts Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC64B564F by Electronic Concepts Inc
Part Data Attributes for MC64B564F by Electronic Concepts Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELECTRONIC CONCEPTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Custom Capabilities
|
Clear Plastic Insulate or No Insulate
|
Dielectric Material
|
POLYCARBONATE
|
Manufacturer Series
|
MC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
MC
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MC64B564F
This table gives cross-reference parts and alternative options found for MC64B564F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC64B564F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54B564F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC64B564F vs MC54B564F |
MTC05P56F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.56uF, | Cornell Dubilier Electronics Inc | MC64B564F vs MTC05P56F |
MC62B564F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC64B564F vs MC62B564F |
CFR06ARA564FS | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.56uF, | Electronic Concepts Inc | MC64B564F vs CFR06ARA564FS |