There are no models available for this part yet.
Overview of MC62B394F by Electronic Concepts Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC62B394F by Electronic Concepts Inc
Part Data Attributes for MC62B394F by Electronic Concepts Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRONIC CONCEPTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.39 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MC62B394F
This table gives cross-reference parts and alternative options found for MC62B394F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC62B394F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC02B394F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC62B394F vs MC02B394F |
X463.39-1-50 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.39uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MC62B394F vs X463.39-1-50 |
MCO2B394F | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.39uF, THROUGH HOLE MOUNT, AXIAL LEADED | Electronic Concepts Inc | MC62B394F vs MCO2B394F |
MC64B394F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC62B394F vs MC64B394F |
MC52B394F | Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC62B394F vs MC52B394F |