Part Details for MC62B305M by Electronic Concepts Inc
Overview of MC62B305M by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC62B305M
MC62B305M CAD Models
MC62B305M Part Data Attributes
|
MC62B305M
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MC62B305M
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MC62B305M
This table gives cross-reference parts and alternative options found for MC62B305M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC62B305M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54B305M | Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC62B305M vs MC54B305M |
X4653-20-50 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MC62B305M vs X4653-20-50 |
MC64B305M | Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MC62B305M vs MC64B305M |
X4633-20-50 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 3uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MC62B305M vs X4633-20-50 |