MC62B225F
Electronic Concepts Inc
Description: Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED

Overview of MC62B225F by Electronic Concepts Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC62B225F by Electronic Concepts Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC62B225F by Electronic Concepts Inc

MC62B225F
Electronic Concepts Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRONIC CONCEPTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MC62B225F
    Electronic Concepts Inc
    Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MC62B225F

This table gives cross-reference parts and alternative options found for MC62B225F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC62B225F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC64B225F Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc MC62B225F vs MC64B225F
CFR09ARA225FP CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague MC62B225F vs CFR09ARA225FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC62B225F by Electronic Concepts Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC62B225F by Electronic Concepts Inc

Select Manufacturer
Which Manufacturer of MC62B225F would you like to use for your alert(s)?
  • Please alert me when MC62B225F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC62B225F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC62B225F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC62B225F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC62B225F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC62B225F by Electronic Concepts Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: