-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.6V, CMOS, PDSO5, SOT-23, 5-PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MC6230-3.6-TP-ND
|
DigiKey | Interface Min Qty: 30000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0944 | Buy Now |
DISTI #
833-MC6230-3.6-TP
|
Mouser Electronics | LDO Voltage Regulators Voltage Regulators RoHS: Compliant | 0 |
|
$0.0910 / $0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks | 0 |
|
$0.0863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC6230-3.6-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC6230-3.6-TP
Micro Commercial Components
Fixed Positive LDO Regulator, 3.6V, CMOS, PDSO5, SOT-23, 5-PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-23, 5-PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 8 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.01008% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |