-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4129
|
Newark | Dsc, 100Mhz, -40 To 105Deg C, Product Range:-, Core Frequency:100Mhz, Flash Memory Size:256Kb, No. Of I/O S:68I/O S, Embedded Interface Type:Can, I2C, Spi, Core Supply Voltage:-, Dsc Case Style:Lqfp, No. Of Pins:80Pins, Supply Rohs Compliant: Yes |Nxp MC56F84786VLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.9400 / $14.2400 | Buy Now |
DISTI #
2832-MC56F84786VLK-ND
|
DigiKey | Microcontroller, 32-Bit, FLASH, Min Qty: 96 Container: Tray MARKETPLACE PRODUCT |
96 In Stock |
|
$11.9600 | Buy Now |
DISTI #
568-13579-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80FQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5221 / $13.7400 | Buy Now |
DISTI #
MC56F84786VLK
|
Avnet Americas | MCU 32-bit MC56F84xx RISC 256KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MC56F84786VLK) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 96 Partner Stock |
|
$10.8537 / $11.9301 | Buy Now |
DISTI #
MC56F84786VLK
|
Avnet Americas | MCU 32-bit MC56F84xx RISC 256KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MC56F84786VLK) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.6921 | Buy Now |
DISTI #
841-MC56F84786VLK
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32BIT,256K FLASH,2KB FLE RoHS: Compliant | 0 |
|
$7.8200 / $15.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.8300 | Buy Now |
|
NXP Semiconductors | 32-bit DSC, 56800EX core, 256KB Flash, 100MHz, QFP 80, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 52 Weeks, 0 Days Container: Tray | 105 |
|
$9.8600 / $11.6600 | Buy Now |
DISTI #
MC56F84786VLK
|
Avnet Silica | MCU 32-bit MC56F84xx RISC 256KB Flash 3.3V 80-Pin LQFP Tray (Alt: MC56F84786VLK) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 192 |
|
Buy Now | |
DISTI #
MC56F84786VLK
|
EBV Elektronik | MCU 32-bit MC56F84xx RISC 256KB Flash 3.3V 80-Pin LQFP Tray (Alt: MC56F84786VLK) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F84786VLK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F84786VLK
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | FLEXRAM-2KB, TOTAL FLASH MEMORY INCLUDING FLEXNVM-32KB | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | 56800E | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 63 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Current-Max | 101 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |