Datasheets
MC56F8256VLF by:

16-BIT, FLASH, 60MHz, MICROCONTROLLER, PQFP48

Part Details for MC56F8256VLF by NXP Semiconductors

Overview of MC56F8256VLF by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC56F8256VLF

Part # Distributor Description Stock Price Buy
DISTI # 96AC0752
Newark 16-Bit Dsc, 56800E Core, 64Kb Flash, 60Mhz, Qfp 48 Rohs Compliant: Yes |Nxp MC56F8256VLF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.1900
$9.1900 Buy Now
DISTI # 13T4336
Newark 16-Bit Dsc, 56800E Core, 64Kb Flash, 60Mhz, Qfp 48/ Tray Rohs Compliant: Yes |Nxp MC56F8256VLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.1900
$7.1900 Buy Now
DISTI # MC56F8256VLF-ND
DigiKey IC MCU 16BIT 64KB FLASH 48LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 1,250 $6.6018
$6.6018 Buy Now
DISTI # MC56F8256VLF
Avnet Americas MCU 16-bit MC56F82xx CISC 64KB Flash 3.3V 48-Pin LQFP - Trays (Alt: MC56F8256VLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 1,250 $7.3940
  • 2,500 $7.2355
  • 5,000 $7.0771
  • 7,500 $6.9186
  • 10,000 $6.7602
  • 12,500 $6.6018
  • 125,000 $6.4433
$6.4433 / $7.3940 Buy Now
DISTI # 841-MC56F8256VLF
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC DSC 48 LQFP 64K FL RoHS: Compliant 0
  • 1,250 $8.1500
$8.1500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 1,250 $6.6100
$6.6100 Buy Now
DISTI # MC56F8256VLF
Avnet Silica MCU 16-bit MC56F82xx CISC 64KB Flash 3.3V 48-Pin LQFP (Alt: MC56F8256VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC56F8256VLF
EBV Elektronik MCU 16-bit MC56F82xx CISC 64KB Flash 3.3V 48-Pin LQFP (Alt: MC56F8256VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 1250
RFQ

Part Details for MC56F8256VLF

MC56F8256VLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC56F8256VLF Part Data Attributes

MC56F8256VLF NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MC56F8256VLF NXP Semiconductors 16-BIT, FLASH, 60MHz, MICROCONTROLLER, PQFP48
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width
Bit Size 16
CPU Family 56800E
Clock Frequency-Max 16 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G48
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 39
Number of Terminals 48
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 60 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC56F8256VLF

This table gives cross-reference parts and alternative options found for MC56F8256VLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8256VLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC56F8256VLF 16-BIT, FLASH, 60MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 Rochester Electronics LLC MC56F8256VLF vs MC56F8256VLF
MC56F8256VLF 16-bit DSC, 56800E core, 64KB Flash, 60MHz, QFP 48 Freescale Semiconductor MC56F8256VLF vs MC56F8256VLF
Part Number Description Manufacturer Compare
MC56F8256VLF 16-BIT, FLASH, 60MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 Rochester Electronics LLC MC56F8256VLF vs MC56F8256VLF
MC56F8256VLF 16-bit DSC, 56800E core, 64KB Flash, 60MHz, QFP 48 Freescale Semiconductor MC56F8256VLF vs MC56F8256VLF

MC56F8256VLF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC56F8256VLF by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC56F8256VLF by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC56F8256VLF would you like to use for your alert(s)?
  • Please alert me when MC56F8256VLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC56F8256VLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC56F8256VLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC56F8256VLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC56F8256VLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC56F8256VLF by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: