-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-BIT, 120MHz, OTHER DSP, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4897
|
Newark | Microcontroller Rohs Compliant: Yes |Nxp MC56F8155VFGE Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5300 | Buy Now |
DISTI #
2832-MC56F8155VFGE-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 128LQFP Min Qty: 30 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
144 In Stock |
|
$22.0800 | Buy Now |
DISTI #
MC56F8155VFGE-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 128LQFP Min Qty: 30 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.4251 | Buy Now |
DISTI #
MC56F8155VFGE
|
Avnet Americas | MCU 16-bit MC56F81xx CISC 256KB Flash 3.3V 128-Pin LQFP Tray - Trays (Alt: MC56F8155VFGE) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.5361 / $23.6828 | Buy Now |
DISTI #
841-MC56F8155VFGE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CONTROLLER RoHS: Compliant | 0 |
|
$25.4300 | Order Now |
DISTI #
MC56F8155VFGE
|
Avnet Silica | MCU 16-bit MC56F81xx CISC 256KB Flash 3.3V 128-Pin LQFP Tray (Alt: MC56F8155VFGE) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8155VFGE
|
EBV Elektronik | MCU 16-bit MC56F81xx CISC 256KB Flash 3.3V 128-Pin LQFP Tray (Alt: MC56F8155VFGE) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 144 |
|
$16.5614 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8155VFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8155VFGE
NXP Semiconductors
4-BIT, 120MHz, OTHER DSP, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 11 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 4 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for MC56F8155VFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8155VFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8155VFG | OTHER DSP | NXP Semiconductors | MC56F8155VFGE vs MC56F8155VFG |
MC56F8155VFG | 4-BIT, 120 MHz, OTHER DSP, PQFP128, PLASTIC, LQFP-128 | Freescale Semiconductor | MC56F8155VFGE vs MC56F8155VFG |
MC56F8155VFGE | 16-bit DSC, 56800E core, 256KB Flash, 40MHz, QFP 128 | Freescale Semiconductor | MC56F8155VFGE vs MC56F8155VFGE |