Datasheets
MC54HC107JD by:

HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14

Part Details for MC54HC107JD by Motorola Mobility LLC

Overview of MC54HC107JD by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Energy and Power Systems Automotive

Part Details for MC54HC107JD

MC54HC107JD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC54HC107JD Part Data Attributes:

MC54HC107JD Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC54HC107JD Motorola Mobility LLC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.495 mm
Load Capacitance (CL) 50 pF
Logic IC Type J-K FLIP-FLOP
Number of Bits 2
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 7.62 mm
fmax-Min 20 MHz

Alternate Parts for MC54HC107JD

This table gives cross-reference parts and alternative options found for MC54HC107JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54HC107JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD54HC107F J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP14 Harris Semiconductor MC54HC107JD vs CD54HC107F
74HC107NB HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 NXP Semiconductors MC54HC107JD vs 74HC107NB
5962-8515401CA J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor MC54HC107JD vs 5962-8515401CA
GD74HC107 J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14, Goldstar Electron Co Ltd MC54HC107JD vs GD74HC107
MM74HC107J HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments MC54HC107JD vs MM74HC107J
933669020652 HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 NXP Semiconductors MC54HC107JD vs 933669020652
M74HC107B1R HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 STMicroelectronics MC54HC107JD vs M74HC107B1R
CD54HC107F3A J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP14 Harris Semiconductor MC54HC107JD vs CD54HC107F3A
5962-8515401CX J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor MC54HC107JD vs 5962-8515401CX
74HC107N,652 74HC107N NXP Semiconductors MC54HC107JD vs 74HC107N,652
Part Number Description Manufacturer Compare
GD74F74D D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, Goldstar Electron Co Ltd MC54HC107JD vs GD74F74D
SN74F74DRE4 Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70 Texas Instruments MC54HC107JD vs SN74F74DRE4
74HC107NB HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 NXP Semiconductors MC54HC107JD vs 74HC107NB
5962R9653401VCA D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham Semiconductor Solutions MC54HC107JD vs 5962R9653401VCA
MC74F74DR2 F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC MC54HC107JD vs MC74F74DR2
UT54ACS74-PCX D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14 Cobham Power Products MC54HC107JD vs UT54ACS74-PCX
SN74F74D Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70 Texas Instruments MC54HC107JD vs SN74F74D
SN74HC74PWTE4 HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MC54HC107JD vs SN74HC74PWTE4
SN74HC74PWT Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 Texas Instruments MC54HC107JD vs SN74HC74PWT
HD74HC74T-EL HC/UH SERIES, D FLIP-FLOP, PDSO14, TTP-14D Renesas Electronics Corporation MC54HC107JD vs HD74HC74T-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC54HC107JD by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC54HC107JD by Motorola Mobility LLC

  • Please alert me when MC54HC107JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC54HC107JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC54HC107JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC54HC107JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC54HC107JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC54HC107JD by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: