Part Details for MC54F374J by Motorola Semiconductor Products
Overview of MC54F374J by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for MC54F374J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, F/FAST SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, TTL, CDIP20 | 7 |
|
$5.2500 / $10.5000 | Buy Now |
|
Perfect Parts Corporation | 9 |
|
RFQ |
Part Details for MC54F374J
MC54F374J CAD Models
MC54F374J Part Data Attributes
|
MC54F374J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC54F374J
Motorola Semiconductor Products
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, 732-03
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for MC54F374J
This table gives cross-reference parts and alternative options found for MC54F374J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F374J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F374JD | Bus Driver, | Rochester Electronics LLC | MC54F374J vs MC74F374JD |
54F374DMQB | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | National Semiconductor Corporation | MC54F374J vs 54F374DMQB |
74F374PC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC54F374J vs 74F374PC |
N74F374N | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | MC54F374J vs N74F374N |
MC54F374J | F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 732-03 | Motorola Mobility LLC | MC54F374J vs MC54F374J |
5962-9759001QRA | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC54F374J vs 5962-9759001QRA |
M38510/34105BRX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | MC54F374J vs M38510/34105BRX |
74F374DC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Rochester Electronics LLC | MC54F374J vs 74F374DC |
54F374/BRA | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | MC54F374J vs 54F374/BRA |
74F374PCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | MC54F374J vs 74F374PCQR |