Part Details for MC54F241J by Rochester Electronics LLC
Overview of MC54F241J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC54F241J
MC54F241J CAD Models
MC54F241J Part Data Attributes
|
MC54F241J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC54F241J
Rochester Electronics LLC
Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC54F241J
This table gives cross-reference parts and alternative options found for MC54F241J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F241J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8687401RA | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | MC54F241J vs 5962-8687401RA |
SN74F241N | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | MC54F241J vs SN74F241N |
JM38510/33202BRA | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | MC54F241J vs JM38510/33202BRA |
74F241PCQR | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC54F241J vs 74F241PCQR |
JM38510/33202BRA | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | MC54F241J vs JM38510/33202BRA |
74F241PC_NL | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MC54F241J vs 74F241PC_NL |
MC74F241NS | Bus Driver, | Rochester Electronics LLC | MC54F241J vs MC74F241NS |
SN74F241N3 | Bus Driver, | Rochester Electronics LLC | MC54F241J vs SN74F241N3 |
MC74F241N | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | MC54F241J vs MC74F241N |
74F241DC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | MC54F241J vs 74F241DC |