MC54F181N
Description: Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24

Overview of MC54F181N by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC54F181N by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC54F181N by Motorola Semiconductor Products

MC54F181N
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
Family
F/FAST
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.69 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
Number of Bits
4
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
65 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC54F181N
    Motorola Semiconductor Products
    Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24
    VS

Alternate Parts for MC54F181N

This table gives cross-reference parts and alternative options found for MC54F181N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54F181N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54AS181BJW AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Texas Instruments MC54F181N vs SN54AS181BJW
5962-8671002JX Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, Teledyne e2v MC54F181N vs 5962-8671002JX
SN74AS181BN3 IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC Texas Instruments MC54F181N vs SN74AS181BN3
SNJ54AS181AJT-00 AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 Texas Instruments MC54F181N vs SNJ54AS181AJT-00
SN74AS181BNTE4 AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 Texas Instruments MC54F181N vs SN74AS181BNTE4
74F181DC IC,FIXED POINT ALU,F-TTL,DIP,24PIN,CERAMIC National Semiconductor Corporation MC54F181N vs 74F181DC
74F582N Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24 YAGEO Corporation MC54F181N vs 74F582N
M38510/33801BLX F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments MC54F181N vs M38510/33801BLX
5962-8671002JX F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 Texas Instruments MC54F181N vs 5962-8671002JX
74F181PC Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 Fairchild Semiconductor Corporation MC54F181N vs 74F181PC
Part Number Description Manufacturer Compare
74AC521LCQR IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit Texas Instruments MC54F181N vs 74AC521LCQR
74AC521MTC Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation MC54F181N vs 74AC521MTC
MC14008BALD Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 Motorola Semiconductor Products MC54F181N vs MC14008BALD
MC14560BD 4000/14000/40000 SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC MC54F181N vs MC14560BD
54F385DM IC F/FAST SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit National Semiconductor Corporation MC54F181N vs 54F385DM
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products MC54F181N vs MC10H302P
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments MC54F181N vs 5962-8966301DA
MC14532BFR2 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 onsemi MC54F181N vs MC14532BFR2
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products MC54F181N vs MC10H304FN
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation MC54F181N vs 74F401QCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC54F181N by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC54F181N by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC54F181N would you like to use for your alert(s)?
  • Please alert me when MC54F181N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC54F181N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC54F181N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC54F181N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC54F181N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC54F181N by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: