MC54B564M
Electronic Concepts Inc
Description: Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED

Overview of MC54B564M by Electronic Concepts Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC54B564M by Electronic Concepts Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC54B564M by Electronic Concepts Inc

MC54B564M
Electronic Concepts Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC CONCEPTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Manufacturer Series
MC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MC54B564M
    Electronic Concepts Inc
    Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MC54B564M

This table gives cross-reference parts and alternative options found for MC54B564M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC54B564M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X465.56-20-50 CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors MC54B564M vs X465.56-20-50
MC62B564M Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc MC54B564M vs MC62B564M
MC64B564M Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc MC54B564M vs MC64B564M
MC52B564M Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc MC54B564M vs MC52B564M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC54B564M by Electronic Concepts Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC54B564M by Electronic Concepts Inc

  • Please alert me when MC54B564M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC54B564M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC54B564M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC54B564M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC54B564M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC54B564M by Electronic Concepts Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: