Datasheets
MC52B826M by: Electronic Concepts Inc

Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED

Part Details for MC52B826M by Electronic Concepts Inc

Overview of MC52B826M by Electronic Concepts Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC52B826M

MC52B826M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC52B826M Part Data Attributes

MC52B826M Electronic Concepts Inc
Buy Now Datasheet
Compare Parts:
MC52B826M Electronic Concepts Inc Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer ELECTRONIC CONCEPTS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 82 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYCARBONATE
Manufacturer Series MC
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MC52B826M

This table gives cross-reference parts and alternative options found for MC52B826M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC52B826M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC54B826M Film Capacitor, Polycarbonate, 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc MC52B826M vs MC54B826M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC52B826M by Electronic Concepts Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC52B826M by Electronic Concepts Inc

  • Please alert me when MC52B826M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC52B826M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC52B826M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC52B826M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC52B826M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC52B826M by Electronic Concepts Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: