Part Details for MC44C401L by NXP Semiconductors
Overview of MC44C401L by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC44C401L
MC44C401L CAD Models
MC44C401L Part Data Attributes
|
MC44C401L
NXP Semiconductors
Buy Now
|
Compare Parts:
MC44C401L
NXP Semiconductors
SPECIALTY CONSUMER CIRCUIT, PQFP32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TQFP-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MC44C401L
This table gives cross-reference parts and alternative options found for MC44C401L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44C401L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44C401FA | SPECIALTY CONSUMER CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Freescale Semiconductor | MC44C401L vs MC44C401FA |
MC44C401FAR2 | SPECIALTY CONSUMER CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Motorola Mobility LLC | MC44C401L vs MC44C401FAR2 |
MC44C401FA | SPECIALTY CONSUMER CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Motorola Mobility LLC | MC44C401L vs MC44C401FA |
MC44C401FAR2 | SPECIALTY CONSUMER CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Freescale Semiconductor | MC44C401L vs MC44C401FAR2 |