Part Details for MC44BC380D by Freescale Semiconductor
Overview of MC44BC380D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC44BC380D
MC44BC380D CAD Models
MC44BC380D Part Data Attributes
|
MC44BC380D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC44BC380D
Freescale Semiconductor
IC,TV/VIDEO CIRCUIT,VCR, OTHER/SPECIAL/MISCELLANEOUS,BICMOS,SOP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC44BC380D
This table gives cross-reference parts and alternative options found for MC44BC380D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44BC380D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44BC380D | SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, 1.27 MM PITCH, SO-8 | Motorola Mobility LLC | MC44BC380D vs MC44BC380D |
MC44BC380DR2 | SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, 1.27 MM PITCH, SO-8 | Motorola Mobility LLC | MC44BC380D vs MC44BC380DR2 |
MC44BC380DR2 | SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, 1.27 MM PITCH, SO-8 | Freescale Semiconductor | MC44BC380D vs MC44BC380DR2 |