Part Details for MC44722AFT by Freescale Semiconductor
Overview of MC44722AFT by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MC44722AFT
MC44722AFT CAD Models
MC44722AFT Part Data Attributes
|
MC44722AFT
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC44722AFT
Freescale Semiconductor
IC,TV/VIDEO CIRCUIT,VIDEO ENCODER,HC-CMOS,QFP,48PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 4.75V TO 5.25V SUPPLY | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G48 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 12 mm |
Alternate Parts for MC44722AFT
This table gives cross-reference parts and alternative options found for MC44722AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC44722AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC44722AFT | COLOR SIGNAL ENCODER, PQFP48, 0.80 MM PITCH, QFP-48 | Motorola Mobility LLC | MC44722AFT vs MC44722AFT |