Part Details for MC420N/AA-14 by Amphenol Positronic
Overview of MC420N/AA-14 by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MC420N/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC420N/AA-14
|
TTI | Terminals Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now |
Part Details for MC420N/AA-14
MC420N/AA-14 CAD Models
MC420N/AA-14 Part Data Attributes:
|
MC420N/AA-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC420N/AA-14
Amphenol Positronic
Connector Accessory, 0.045in Min Cable Dia, 0.053in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.053 inch | |
Cable Entry-Min | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.132 inch | |
Terminal Type | CRIMP | |
Used With | CONNECTOR |