Part Details for MC36243 by SPC Multicomp
Overview of MC36243 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9761
|
Newark | Fuse, Ptc Reset, Pptc Case Style:1812 (4532 Metric), Product Range:Mc36 Series, Voltage Rating:16Vdc, Holding Current:2.6A, Trip Current:5A, Time To Trip:5S, Current Rating Max:100A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Multicomp Pro MC36243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.0310 | Buy Now |
Part Details for MC36243
MC36243 CAD Models
MC36243 Part Data Attributes
|
MC36243
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36243
SPC Multicomp
PTC Resettable Fuse, 16V, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | MINIMUM RESISTANCE IS 0.015 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Rated Power Dissipation (P) | 1.3 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |