Part Details for MC34VR500V3ESR2 by NXP Semiconductors
Overview of MC34VR500V3ESR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34VR500V3ESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC34VR500V3ESR2-ND
|
DigiKey | IC REG 9OUT BUCK/LDO 56QFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7126 | Buy Now |
DISTI #
MC34VR500V3ESR2
|
Avnet Americas | Conv DC-DC Step Down 2.8V 4.5V 56-Pin QFN EP T/R - Tape and Reel (Alt: MC34VR500V3ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-MC34VR500V3ESR2
|
Mouser Electronics | Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Factory programmed LDOs, QFN 56 RoHS: Compliant | 0 |
|
$7.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$7.2800 | Buy Now |
DISTI #
MC34VR500V3ESR2
|
Avnet Silica | Conv DC-DC Step Down 2.8V 4.5V 56-Pin QFN EP T/R (Alt: MC34VR500V3ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34VR500V3ESR2
|
EBV Elektronik | Conv DC-DC Step Down 2.8V 4.5V 56-Pin QFN EP T/R (Alt: MC34VR500V3ESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC34VR500V3ESR2
MC34VR500V3ESR2 CAD Models
MC34VR500V3ESR2 Part Data Attributes
|
MC34VR500V3ESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34VR500V3ESR2
NXP Semiconductors
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ALSO OPRTS W/T CONTROL TECH PFM; ALSO OPRTS IN ADJ MODE FROM 0.625 TO 1.975V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13.7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |