Part Details for MC34877 by SPC Multicomp
Overview of MC34877 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC34877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4642
|
Newark | Wire-Board Connector, Receptacle, 8 Position, 3Mm, Connector Systems:-, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Surface Mount, Product Range:2261(5561)R Series Rohs Compliant: Yes |Multicomp Pro MC34877 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$0.9740 / $1.6600 | Buy Now |
Part Details for MC34877
MC34877 CAD Models
MC34877 Part Data Attributes
|
MC34877
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC34877
SPC Multicomp
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for MC34877
This table gives cross-reference parts and alternative options found for MC34877. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34877, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLBH08M4200C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | MC34877 vs PLBH08M4200C2 |
2022-AP1P-402-1200 | Amphenol Corporation | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | MC34877 vs 2022-AP1P-402-1200 |
PC208P42B41 | Winchester Interconnect | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | MC34877 vs PC208P42B41 |
41M8CP320 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | MC34877 vs 41M8CP320 |
PC208P52C41 | Winchester Interconnect | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | MC34877 vs PC208P52C41 |
41M8SR120 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | MC34877 vs 41M8SR120 |
794665-8 | TE's AMP | Check for Price | 8 CONTACT(S), MALE, POWER CONNECTOR | MC34877 vs 794665-8 |
39-31-0083 | Molex | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | MC34877 vs 39-31-0083 |
39-54-0084 | Molex | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | MC34877 vs 39-54-0084 |
PC208P71B21 | Winchester Interconnect | Check for Price | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | MC34877 vs PC208P71B21 |