Power Circuits
MC34716EP/R2
Description: 5A DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, QCC26, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-26

Overview of MC34716EP/R2 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MC34716EP/R2 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC34716EP/R2 by Freescale Semiconductor

MC34716EP/R2
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFN
Package Description
5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-26
Pin Count
26
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-XQCC-N26
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
26
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC26(UNSPEC)
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
Want to compare parts?
  1. MC34716EP/R2
    Freescale Semiconductor
    5A DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, QCC26, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-26
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34716EP/R2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34716EP/R2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC34716EP/R2 would you like to use for your alert(s)?
  • Please alert me when MC34716EP/R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC34716EP/R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34716EP/R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC34716EP/R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34716EP/R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34716EP/R2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: