-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8009
|
Newark | Battery Charger, Sgl Cell, 8Udfn, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.6V, Battery Charge Voltage:4.23V, Charge Current Max:1.2A, Battery Ic Case Style:Udfn, No. Of Pins:8Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |Nxp MC34673AEPR2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1546 |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
50R4568
|
Newark | Battery Charger, 1.2A, Udfn-8, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.6V, Battery Charge Voltage:4.23V, Charge Current Max:1.2A, Battery Ic Case Style:Udfn, No. Of Pins:8Pins, No. Of Series Cells:1, Product Range:- Rohs Compliant: Yes |Nxp MC34673AEPR2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 | Buy Now |
DISTI #
96AC0748
|
Newark | Battery Charger, Single Cell, 1.2A, Qfn 8 Rohs Compliant: Yes |Nxp MC34673AEPR2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9860 / $1.2500 | Buy Now |
DISTI #
54M9813
|
Newark | Battery Charger, Li-Ion/Li-Polymer, 1.2A, Udfn-8, Full Reel, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.6V, Battery Charge Voltage:4.23V, Charge Current:1.2A, Ic Case/Package:Udfn, No. Of Pins:8Pins, No. Of Cells:1Cells Rohs Compliant: Yes |Nxp MC34673AEPR2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9860 / $1.2500 | Buy Now |
DISTI #
MC34673AEPR2CT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8UDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9656 In Stock |
|
$0.9852 / $1.6500 | Buy Now |
DISTI #
MC34673AEPR2
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 8-Pin UDFN T/R - Tape and Reel (Alt: MC34673AEPR2) Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ | |
DISTI #
MC34673AEPR2
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 8-Pin UDFN T/R - Tape and Reel (Alt: MC34673AEPR2) RoHS: Compliant Min Qty: 318 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
RFQ | |
DISTI #
841-MC34673AEPR2
|
Mouser Electronics | Battery Management SNGL CELL BATERY CHG RoHS: Compliant | 15242 |
|
$0.9710 / $1.5400 | Buy Now |
|
Future Electronics | Battery Charger, single cell, 1.2A, QFN 8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 809 |
|
$0.7875 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34673AEPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34673AEPR2
NXP Semiconductors
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 2 X 3 MM, 0.65 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 6.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |