There are no models available for this part yet.
Overview of MC34262P by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34262P by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 76 |
|
$1.0969 / $1.7550 | Buy Now | ||
Quest Components | 0.5A POWER FACTOR CONTROLLER, PDIP8 | 60 |
|
$0.8775 / $2.3400 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$1.2500 / $1.9200 | Buy Now |
CAD Models for MC34262P by onsemi
Part Data Attributes for MC34262P by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
POWER FACTOR CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC34262P
This table gives cross-reference parts and alternative options found for MC34262P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34262P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34262PG | Power Factor Controller (PFC), 8 LEAD PDIP, 50-TUBE | onsemi | MC34262P vs MC34262PG |
MC34262P | 0.5A POWER FACTOR CONTROLLER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC34262P vs MC34262P |
Related Parts for MC34262P
-
MC68HC705P6ACDWMicrocontrollers
-
ICE2AS01Switching Regulator or Controllers
-
MC34164SN-5T1Power Management Circuits
-
TC8220K6-GPower Field-Effect Transistors
-
MCP3201-BI/PAnalog to Digital Converters
-
LM13700MOperational Amplifiers
-
MC78L05ABDGLinear Regulator ICs
-
NM232CLine Driver or Receivers
-
UC3770BNMotion Control Electronics