Part Details for MC34262DR2G by onsemi
Overview of MC34262DR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34262DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4574
|
Newark | Pfc Controller, 50Khz, 30V, Soic-8 |Onsemi MC34262DR2G Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.5780 | Buy Now |
|
Quest Components | 1689 |
|
$1.6815 / $3.3630 | Buy Now | |
|
Rochester Electronics | MC34262 - Power Factor Controller, Current-mode, 0.5A, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50976 |
|
$0.2997 / $0.3526 | Buy Now |
Part Details for MC34262DR2G
MC34262DR2G CAD Models
MC34262DR2G Part Data Attributes
|
MC34262DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34262DR2G
onsemi
Power Factor Controller (PFC), SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 16 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC34262DR2G
This table gives cross-reference parts and alternative options found for MC34262DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34262DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34262D | 0.5A POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SOIC-8 | onsemi | MC34262DR2G vs MC34262D |
MC34262DR2 | 0.5A POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC34262DR2G vs MC34262DR2 |