Part Details for MC34181D by onsemi
Overview of MC34181D by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34181D
MC34181D CAD Models
MC34181D Part Data Attributes:
|
MC34181D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34181D
onsemi
OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for MC34181D
This table gives cross-reference parts and alternative options found for MC34181D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34181D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2061CD | Single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC34181D vs TLE2061CD |
TL061IDG4 | OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MC34181D vs TL061IDG4 |
TLE2061CDR | Single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC34181D vs TLE2061CDR |
TL061MD | OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | MC34181D vs TL061MD |
TL061ACD | JFET inputs, low input bias current | STMicroelectronics | MC34181D vs TL061ACD |
TLE2061MD | Military-grade, single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier in SOIC-8 8-SOIC -55 to 125 | Texas Instruments | MC34181D vs TLE2061MD |
TL061ID | JFET inputs, low input bias current | STMicroelectronics | MC34181D vs TL061ID |
TL061BCDR | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MC34181D vs TL061BCDR |
TL061BMD | OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | MC34181D vs TL061BMD |
MC34181D | OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC34181D vs MC34181D |