Part Details for MC34119G-S08-T by Unisonic Technologies Co Ltd
Overview of MC34119G-S08-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for MC34119G-S08-T
MC34119G-S08-T CAD Models
MC34119G-S08-T Part Data Attributes
|
MC34119G-S08-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC34119G-S08-T
Unisonic Technologies Co Ltd
Audio Amplifier, 1 Func, Bipolar, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MC34119G-S08-T
This table gives cross-reference parts and alternative options found for MC34119G-S08-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34119G-S08-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA8602 | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | MC34119G-S08-T vs KA8602 |
KA8602D | Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDSO8, SOP-8 | Samsung Semiconductor | MC34119G-S08-T vs KA8602D |
MC34119G-D08-T | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | Unisonic Technologies Co Ltd | MC34119G-S08-T vs MC34119G-D08-T |
LA4524 | Audio Amplifier, 1W, 1 Channel(s), 1 Func, Bipolar, 0.300 INCH, DIP-8 | SANYO Electric Co Ltd | MC34119G-S08-T vs LA4524 |
MC34119L-S08-T | Audio Amplifier, 1 Func, Bipolar, PDSO8 | Unisonic Technologies Co Ltd | MC34119G-S08-T vs MC34119L-S08-T |
MC34119L-D08-T | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | Unisonic Technologies Co Ltd | MC34119G-S08-T vs MC34119L-D08-T |