Datasheets
MC34118G-S28-T by: Unisonic Technologies Co Ltd

Speaker Phone Circuit, Bipolar, PDSO28, HALOGEN FREE, SOP-28

Part Details for MC34118G-S28-T by Unisonic Technologies Co Ltd

Overview of MC34118G-S28-T by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC34118G-S28-T

MC34118G-S28-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC34118G-S28-T Part Data Attributes

MC34118G-S28-T Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
MC34118G-S28-T Unisonic Technologies Co Ltd Speaker Phone Circuit, Bipolar, PDSO28, HALOGEN FREE, SOP-28
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC
Package Description HALOGEN FREE, SOP-28
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G28
Length 17.7 mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 60 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.8 mm
Supply Current-Max 0.008 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Telecom IC Type SPEAKER PHONE CIRCUIT
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.65 mm

MC34118G-S28-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34118G-S28-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34118G-S28-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of MC34118G-S28-T would you like to use for your alert(s)?
  • Please alert me when MC34118G-S28-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC34118G-S28-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34118G-S28-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC34118G-S28-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34118G-S28-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34118G-S28-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: