-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Undervoltage Sensing Circuit, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9838
|
Newark | Under Voltage Sensing Circuit, Tsop-5, Threshold Voltage:4.61V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6.5V, Reset Type:Active-Low, Digital Ic Case:Tsop, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Onsemi MC34064SN-5T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1151 |
|
$0.8500 / $1.5500 | Buy Now |
DISTI #
42K0648
|
Newark | Ic, volt Detector, fixed,+4.6V, bipolar, tsop,5Pin, plastic |Onsemi MC34064SN-5T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5810 / $0.7560 | Buy Now |
DISTI #
488-MC34064SN-5T1GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5TSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3772 In Stock |
|
$0.5632 / $1.5000 | Buy Now |
DISTI #
MC34064SN-5T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: MC34064SN-5T1G) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 40552 Partner Stock |
|
$0.5576 / $0.6656 | Buy Now |
DISTI #
MC34064SN-5T1G
|
Avnet Americas | Volt Supervisor Detect 5-Pin TSOP T/R - Tape and Reel (Alt: MC34064SN-5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5576 / $0.6656 | Buy Now |
DISTI #
863-MC34064SN-5T1G
|
Mouser Electronics | Supervisory Circuits 4.59V UnderVoltage Sensing Circuit RoHS: Compliant | 2874 |
|
$0.5630 / $1.3600 | Buy Now |
DISTI #
V72:2272_07285731
|
Arrow Electronics | Processor Supervisor 4.61V 1 Active Low/Open Collector 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2140 |
|
$0.5767 / $0.8390 | Buy Now |
DISTI #
V79:2366_18714336
|
Arrow Electronics | Processor Supervisor 4.61V 1 Active Low/Open Collector 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 152 |
|
$0.3480 / $0.4841 | Buy Now |
DISTI #
70466336
|
RS | MC34064SN-5T1G, Voltage Detector, Maximum of 5 V, 5-Pin TSOP | ON Semiconductor MC34064SN-5T1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
|
Future Electronics | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5950 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34064SN-5T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34064SN-5T1G
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |