Power Circuits
MC34064P-5RAG
onsemi
Description: Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL

Overview of MC34064P-5RAG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MC34064P-5RAG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 29X6059
Newark Voltage Supervisor, 390Ua, 6.5V, To-92-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.59V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6.5V Rohs Compliant: Yes |Onsemi MC34064P-5RAG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3550
  • 3,000 $0.3470
  • 6,000 $0.3200
  • 12,000 $0.3000
  • 18,000 $0.2790
  • 30,000 $0.2670
$0.2670 / $0.3550 Buy Now
DISTI # 45J1212
Newark Voltage Sensing Circuit 390 Ua, 6.5V, To92-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.59V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6.5V Rohs Compliant: Yes |Onsemi MC34064P-5RAG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.4200
$0.4200 Buy Now
DISTI # MC34064P-5RAGOSCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3629
In Stock
  • 1 $0.7800
  • 10 $0.6880
  • 25 $0.6460
  • 100 $0.4897
  • 250 $0.4167
  • 500 $0.3959
  • 1,000 $0.3021
  • 2,000 $0.2813
  • 6,000 $0.2709
  • 10,000 $0.2605
$0.2605 / $0.7800 Buy Now
DISTI # MC34064P-5RAG
Avnet Americas Volt Supervisor Detect 3-Pin TO-92 T/R - Tape and Reel (Alt: MC34064P-5RAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 9 Partner Stock
RFQ
DISTI # MC34064P-5RAG
Avnet Americas Volt Supervisor Detect 3-Pin TO-92 T/R - Tape and Reel (Alt: MC34064P-5RAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel 9 Factory Stock
RFQ
DISTI # MC34064P-5RAG
Avnet Americas Volt Supervisor Detect 3-Pin TO-92 T/R - Tape and Reel (Alt: MC34064P-5RAG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel 9 Factory Stock
RFQ
DISTI # 863-MC34064P-5RAG
Mouser Electronics Supervisory Circuits 4.59V UnderVoltage Sensing Circuit RoHS: Compliant 14395
  • 1 $0.7800
  • 10 $0.6460
  • 100 $0.4170
  • 500 $0.4040
  • 1,000 $0.3090
  • 2,000 $0.2950
$0.2950 / $0.7800 Buy Now
Future Electronics MC33164 Series 4.61 V Through Hole Micropower Undervoltage Sensing Circuit-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,000 $0.2700
  • 4,000 $0.2650
  • 6,000 $0.2600
  • 8,000 $0.2550
$0.2550 / $0.2700 Buy Now
Future Electronics MC33164 Series 4.61 V Through Hole Micropower Undervoltage Sensing Circuit-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,000 $0.2700
  • 4,000 $0.2650
  • 6,000 $0.2600
  • 8,000 $0.2550
$0.2550 / $0.2700 Buy Now
Onlinecomponents.com Voltage Supervisor, Undervoltage Sensing Circuit 0
  • 2,000 $0.2824
  • 4,000 $0.2674
  • 6,000 $0.2634
  • 8,000 $0.2594
  • 10,000 $0.2555
  • 16,000 $0.2517
  • 26,000 $0.2479
  • 50,000 $0.2442
$0.2442 / $0.2824 Buy Now
DISTI # 84416248
Verical Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2433 Americas - 4000
  • 2,000 $0.4680
$0.4680 Buy Now
DISTI # 84419319
Verical Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2410 Americas - 4000
  • 2,000 $0.2944
$0.2944 Buy Now
DISTI # 84419578
Verical Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2433 Americas - 4000
  • 23 $0.3213
$0.3213 Buy Now
Rochester Electronics Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 9
  • 1 $0.3009
  • 25 $0.2949
  • 100 $0.2828
  • 500 $0.2708
  • 1,000 $0.2558
$0.2558 / $0.3009 Buy Now
DISTI # MC34064P-5RAG
Avnet Silica Volt Supervisor Detect 3-Pin TO-92 T/R (Alt: MC34064P-5RAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541900742402
Chip1Stop Processor Supervisor 4.61V 3-Pin TO-92 T/R RoHS: Compliant 4000
  • 81 $0.4710
  • 100 $0.3930
  • 250 $0.3770
  • 500 $0.3480
  • 1,000 $0.3310
  • 2,500 $0.3150
$0.3150 / $0.4710 Buy Now
DISTI # C1S541900602557
Chip1Stop Processor Supervisor 4.61V 3-Pin TO-92 T/R RoHS: Compliant 4000
  • 2,000 $0.2944
$0.2944 Buy Now
DISTI # MC34064P-5RAG
EBV Elektronik Volt Supervisor Detect 3-Pin TO-92 T/R (Alt: MC34064P-5RAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MC34064P-5RAG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC34064P-5RAG by onsemi

MC34064P-5RAG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
TO-92, 3 PIN
Pin Count
3
Manufacturer Package Code
29-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
onsemi
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PBCY-T3
JESD-609 Code
e3
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
RECTANGULAR
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
4 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
+4.6V
Want to compare parts?
  1. MC34064P-5RAG
    onsemi
    Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
    VS

Related Parts for MC34064P-5RAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34064P-5RAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34064P-5RAG by onsemi

Select Manufacturer
Which Manufacturer of MC34064P-5RAG would you like to use for your alert(s)?
  • Please alert me when MC34064P-5RAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC34064P-5RAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34064P-5RAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC34064P-5RAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34064P-5RAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34064P-5RAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: