There are no models available for this part yet.
Overview of MC33889BDWR2 by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC33889BDWR2 by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | SYSTEM BASIS CHIP WITH LOW SPEED FAULT TOLERANT CAN INTERFACE Interface Circuit, 1-Trnsvr, PDSO28 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for MC33889BDWR2 by Freescale Semiconductor
Part Data Attributes for MC33889BDWR2 by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, MS-013AE, SOIC-8
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Data Rate
|
125 Mbps
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
17.925 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
0.018 mA
|
Supply Voltage-Nom
|
13.5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MC33889BDWR2
This table gives cross-reference parts and alternative options found for MC33889BDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33889BDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33889BDW | DATACOM, INTERFACE CIRCUIT, PDSO28, PLASTIC, MS-013AE, SOIC-8 | Freescale Semiconductor | MC33889BDWR2 vs MC33889BDW |
MCZ33889BEG | DATACOM, INTERFACE CIRCUIT, PDSO28, LEAD FREE, PLASTIC, MS-013AE, SOIC-8 | Freescale Semiconductor | MC33889BDWR2 vs MCZ33889BEG |