Signal Circuits
MC33886VWR2
Description: STEPPER MOTOR CONTROLLER, PDSO20, 16 X 11 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, HSOP-20

Overview of MC33886VWR2 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC33886VWR2 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC33886VWR2 by Rochester Electronics LLC

MC33886VWR2
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
16 X 11 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, HSOP-20
Pin Count
20
Reach Compliance Code
unknown
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G20
Length
15.9 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
245
Qualification Status
COMMERCIAL
Seated Height-Max
3.4 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
14 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
11 mm
Want to compare parts?
  1. MC33886VWR2
    Rochester Electronics LLC
    STEPPER MOTOR CONTROLLER, PDSO20, 16 X 11 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, HSOP-20
    VS

Related Parts for MC33886VWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33886VWR2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33886VWR2 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC33886VWR2 would you like to use for your alert(s)?
  • Please alert me when MC33886VWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33886VWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33886VWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33886VWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33886VWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33886VWR2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: