Part Details for MC33594FTAR2 by Freescale Semiconductor
Overview of MC33594FTAR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for MC33594FTAR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PLL Tuned UHF Reciever, PQFP24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1940 |
|
$4.0100 / $4.7200 | Buy Now |
Part Details for MC33594FTAR2
MC33594FTAR2 CAD Models
MC33594FTAR2 Part Data Attributes:
|
MC33594FTAR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33594FTAR2
Freescale Semiconductor
SPECIALTY CONSUMER CIRCUIT, PQFP24, PLASTIC, LQFP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MC33594FTAR2
This table gives cross-reference parts and alternative options found for MC33594FTAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33594FTAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33594FTAR2 | SPECIALTY CONSUMER CIRCUIT, PQFP24, PLASTIC, LQFP-24 | Motorola Mobility LLC | MC33594FTAR2 vs MC33594FTAR2 |
MC33594FTA | SPECIALTY CONSUMER CIRCUIT, PQFP24, PLASTIC, LQFP-24 | Motorola Mobility LLC | MC33594FTAR2 vs MC33594FTA |