There are no models available for this part yet.
Overview of MC33486DH by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC33486DH by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$4.0000 / $6.1500 | Buy Now |
CAD Models for MC33486DH by Motorola Semiconductor Products
Part Data Attributes for MC33486DH by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
HSOP-20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSH DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
15.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP20,.56
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.4 mm
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Min (Vsup)
|
8 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
11 mm
|
Alternate Parts for MC33486DH
This table gives cross-reference parts and alternative options found for MC33486DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33486DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33486DHR2 | BRUSH DC MOTOR CONTROLLER, 10A, PDSO20, HSOP-20 | Motorola Mobility LLC | MC33486DH vs MC33486DHR2 |