Datasheets
MC3346D by:

5 CHANNEL, Si, NPN, RF POWER TRANSISTOR, PLASTIC, SO-14

Part Details for MC3346D by Rochester Electronics LLC

Overview of MC3346D by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC3346D

MC3346D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC3346D Part Data Attributes:

MC3346D Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MC3346D Rochester Electronics LLC 5 CHANNEL, Si, NPN, RF POWER TRANSISTOR, PLASTIC, SO-14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, SO-14
Pin Count 14
Reach Compliance Code unknown
Collector Current-Max (IC) 0.05 A
Collector-Emitter Voltage-Max 15 V
Configuration COMPLEX
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 5
Number of Terminals 14
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 550 MHz

MC3346D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC3346D by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC3346D by Rochester Electronics LLC

  • Please alert me when MC3346D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC3346D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC3346D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC3346D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC3346D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC3346D by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: