Part Details for MC3346D by Motorola Mobility LLC
Overview of MC3346D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MC3346D
MC3346D CAD Models
MC3346D Part Data Attributes:
|
MC3346D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3346D
Motorola Mobility LLC
5 CHANNEL, Si, NPN, RF POWER TRANSISTOR, PLASTIC, SO-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 550 MHz |
Alternate Parts for MC3346D
This table gives cross-reference parts and alternative options found for MC3346D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3346D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3346D | 5 CHANNEL, Si, NPN, RF POWER TRANSISTOR, PLASTIC, SO-14 | onsemi | MC3346D vs MC3346D |