There are no models available for this part yet.
Overview of MC33464H-27AT1 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5043S8Z-2.7AT1 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X4043S8Z-2.7AT1 | Renesas Electronics Corporation | CPU Supervisor with 4kbit EEPROM | |
X5323S8Z-2.7AT1 | Renesas Electronics Corporation | CPU Supervisor with 32Kb SPI EEPROM |
CAD Models for MC33464H-27AT1 by Rochester Electronics LLC
Part Data Attributes for MC33464H-27AT1 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOT-89
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 2.7V
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PSSO-F3
|
Length
|
4.5 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
10 V
|
Supply Voltage-Min (Vsup)
|
0.7 V
|
Supply Voltage-Nom (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Width
|
2.5 mm
|
Alternate Parts for MC33464H-27AT1
This table gives cross-reference parts and alternative options found for MC33464H-27AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33464H-27AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33464H-27AT1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, SOT-89, 3 PIN | Motorola Mobility LLC | MC33464H-27AT1 vs MC33464H-27AT1 |
MC33464H-27AT1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, SOT-89, 3 PIN | onsemi | MC33464H-27AT1 vs MC33464H-27AT1 |