Part Details for MC33463H-30KT1 by Rochester Electronics LLC
Overview of MC33463H-30KT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33463H-30KT1
MC33463H-30KT1 CAD Models
MC33463H-30KT1 Part Data Attributes
|
MC33463H-30KT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33463H-30KT1
Rochester Electronics LLC
0.25 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | FREQUENCY MODULATION | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.5 mm |
Alternate Parts for MC33463H-30KT1
This table gives cross-reference parts and alternative options found for MC33463H-30KT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33463H-30KT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33463H-30KT1 | 0.25A SWITCHING REGULATOR, 120kHz SWITCHING FREQ-MAX, PSSO3, SOT-89, 3 PIN | onsemi | MC33463H-30KT1 vs MC33463H-30KT1 |