Part Details for MC33388DR2 by Freescale Semiconductor
Overview of MC33388DR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MC33388DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | FAULT TOLERANT CAN INTERFACE Interface Circuit, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for MC33388DR2
MC33388DR2 CAD Models
MC33388DR2 Part Data Attributes
|
MC33388DR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33388DR2
Freescale Semiconductor
DATACOM, INTERFACE CIRCUIT, PDSO14, PLASTIC, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC33388DR2
This table gives cross-reference parts and alternative options found for MC33388DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33388DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1055T,512 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | MC33388DR2 vs TJA1055T,512 |
935285398518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | MC33388DR2 vs 935285398518 |
TJA1054AT,518 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | MC33388DR2 vs TJA1054AT,518 |
TJA1054T/VM,512 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | MC33388DR2 vs TJA1054T/VM,512 |
935287979512 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | MC33388DR2 vs 935287979512 |
TJA1055T/3/C,512 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | MC33388DR2 vs TJA1055T/3/C,512 |
TJA1054T | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | MC33388DR2 vs TJA1054T |
TJA1055T,518 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | MC33388DR2 vs TJA1055T,518 |
TJA1054T/S900,512 | TJA1054T | NXP Semiconductors | MC33388DR2 vs TJA1054T/S900,512 |
TJA1054T/N1 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | MC33388DR2 vs TJA1054T/N1 |