Part Details for MC33344DWR2 by Motorola Semiconductor Products
Overview of MC33344DWR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33344DWR2
MC33344DWR2 CAD Models
MC33344DWR2 Part Data Attributes
|
MC33344DWR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC33344DWR2
Motorola Semiconductor Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO20, PLASTIC, SO-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MC33344DWR2
This table gives cross-reference parts and alternative options found for MC33344DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33344DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33344DW | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MC33344DWR2 vs MC33344DW |
MC33344DWR2 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MC33344DWR2 vs MC33344DWR2 |