Power Circuits
MC33275ST-5.0T3
onsemi
Description: 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, TO-261, SOT-223, 3 PIN

Overview of MC33275ST-5.0T3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MC33275ST-5.0T3 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3252
RFQ
Quest Components 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3 2601
  • 1 $1.6000
  • 251 $0.6400
  • 1,251 $0.5600
$0.5600 / $1.6000 Buy Now
Chip 1 Exchange INSTOCK 90
RFQ
Win Source Electronics LOW DROPOUT MICROPOWER VOLTAGE REGULATOR | IC REG LINEAR 5V 300MA SOT223 18765
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for MC33275ST-5.0T3 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC33275ST-5.0T3 by onsemi

MC33275ST-5.0T3
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-261
Package Description
SOP, SOT-223
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.26 V
Input Voltage Absolute-Max
13 V
Input Voltage-Max
12 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e0
Length
6.5 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.025%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
3.5 mm
Want to compare parts?
  1. MC33275ST-5.0T3
    onsemi
    5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, TO-261, SOT-223, 3 PIN
    VS

Related Parts for MC33275ST-5.0T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33275ST-5.0T3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33275ST-5.0T3 by onsemi

Select Manufacturer
Which Manufacturer of MC33275ST-5.0T3 would you like to use for your alert(s)?
  • Please alert me when MC33275ST-5.0T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33275ST-5.0T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33275ST-5.0T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33275ST-5.0T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33275ST-5.0T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33275ST-5.0T3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: