-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0694
|
Newark | Op Amp, 24Mhz, 10V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:24Mhz, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:High Slew Rate, Rail To Rail:- Rohs Compliant: Yes |Onsemi MC33274ADR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.5900 / $1.0800 | Buy Now |
DISTI #
79Y9407
|
Newark | Opamp, Quad, 24Mhz, 10V/Us, Soic-8, No. Of Amplifiers:4 Amplifier, Bandwidth:24Mhz, Slew Rate:10V/µs, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi MC33274ADR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 504 |
|
$0.5900 / $1.0800 | Buy Now |
DISTI #
29X6055
|
Newark | Op Amp, Quad, 24Mhz, 10V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:24Mhz, Supply Voltage Range:± 1.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:High Slew Rate, Rail To Rail:-, Msl:- Rohs Compliant: Yes |Onsemi MC33274ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.5370 | Buy Now |
DISTI #
MC33274ADR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7629 In Stock |
|
$0.3897 / $1.0400 | Buy Now |
DISTI #
98H0694
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 98H0694) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 2500 Partner Stock |
|
$0.7040 / $1.0800 | Buy Now |
DISTI #
79Y9407
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 79Y9407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 504 Partner Stock |
|
$0.7040 / $1.0800 | Buy Now |
DISTI #
MC33274ADR2G
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: MC33274ADR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 205 Partner Stock |
|
RFQ | |
DISTI #
MC33274ADR2G
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: MC33274ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3129 / $0.3734 | Buy Now |
DISTI #
863-MC33274ADR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-36V Quad Low Noise Low VIO Ind. Temp RoHS: Compliant | 75177 |
|
$0.3890 / $1.0300 | Buy Now |
|
Future Electronics | MC Series 36 V 10V/us Single Supply High Slew Rate Operational Amplifier SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.3800 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33274ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33274ADR2G
onsemi
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 19950 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33274ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33274ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSH24IDT | High gain bandwidth product bipolar op-amp | STMicroelectronics | MC33274ADR2G vs TSH24IDT |
MC33284DR2 | QUAD OP-AMP, 4000uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC33274ADR2G vs MC33284DR2 |
MC33274ADTBR2G | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, TSSOP-14, 2500-REEL | onsemi | MC33274ADR2G vs MC33274ADTBR2G |
NCV33274ADR2G | Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | MC33274ADR2G vs NCV33274ADR2G |