Part Details for MC33269T-3.5G by onsemi
Overview of MC33269T-3.5G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33269T-3.5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33269T-3.5G
|
Avnet Americas | 800mA Low Dropout Voltage Regulator 3.5V Output Voltage 1% Tolerance 3-Pin TO-220 Tube - Rail/Tube (Alt: MC33269T-3.5G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4550 Partner Stock |
|
$0.2794 / $0.2992 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.5V, 1.35V Dropout, BIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 | 7450 |
|
$0.3124 / $0.3675 | Buy Now |
|
Flip Electronics | Stock, ship today | 4550 |
|
RFQ |
Part Details for MC33269T-3.5G
MC33269T-3.5G CAD Models
MC33269T-3.5G Part Data Attributes
|
MC33269T-3.5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33269T-3.5G
onsemi
LDO Regulator, 800 mA Vout: 3.5 V, TO-220-3, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0105% | |
Load Regulation-Max | 0.0175% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.57 V | |
Output Voltage1-Min | 3.43 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |