Power Circuits
MC33261P
Description: 0.5A POWER FACTOR CONTROLLER, PDIP8, PLASTIC, DIP-8

Overview of MC33261P by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC33261P by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK4437
Newark Mc33261P, Motor Drivers/Controllers |Onsemi MC33261P RoHS: Not Compliant Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1870
  • 5,000 $0.1690
$0.1690 / $0.1870 Buy Now
DISTI # 2156-MC33261P-ND
DigiKey POWER FACTOR CORRECTION Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 12810
In Stock
  • 2,664 $0.1100
$0.1100 Buy Now
DISTI # MC33261P
Avnet Americas - Rail/Tube (Alt: MC33261P) RoHS: Not Compliant Min Qty: 3206 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 12810 Partner Stock
  • 3,206 $0.1154
  • 3,300 $0.1123
  • 6,500 $0.1092
  • 17,000 $0.1061
  • 33,000 $0.1030
  • 170,000 $0.0998
  • 330,000 $0.0967
$0.0967 / $0.1154 Buy Now
Rochester Electronics MC33261 - Power Factor Correction CONTRLR 0.5mA 8-Pin PDIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 12810
  • 1 $0.1138
  • 25 $0.1115
  • 100 $0.1070
  • 500 $0.1024
  • 1,000 $0.0967
$0.0967 / $0.1138 Buy Now

CAD Models for MC33261P by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC33261P by onsemi

MC33261P
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
POWER FACTOR CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
8.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.78 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC33261P
    onsemi
    0.5A POWER FACTOR CONTROLLER, PDIP8, PLASTIC, DIP-8
    VS

Related Parts for MC33261P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33261P by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33261P by onsemi

Select Manufacturer
Which Manufacturer of MC33261P would you like to use for your alert(s)?
  • Please alert me when MC33261P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33261P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33261P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33261P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33261P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33261P by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: