Part Details for MC33260DR2G by Rochester Electronics LLC
Overview of MC33260DR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33260DR2G
MC33260DR2G CAD Models
MC33260DR2G Part Data Attributes:
|
MC33260DR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33260DR2G
Rochester Electronics LLC
0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC33260DR2G
This table gives cross-reference parts and alternative options found for MC33260DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33260DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33260DR2 | POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33260DR2G vs MC33260DR2 |
MC33260D | POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33260DR2G vs MC33260D |
MC33260DR2 | 0.5A POWER FACTOR CONTROLLER, PDSO8, SOIC-8 | onsemi | MC33260DR2G vs MC33260DR2 |
MC33260DG | 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33260DR2G vs MC33260DG |
MC33260DR2G | Compact Power Factor Correction Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33260DR2G vs MC33260DR2G |