Part Details for MC33260DR2 by onsemi
Overview of MC33260DR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33260DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4436
|
Newark | Mc33260Dr2, Ic's |Onsemi MC33260DR2 Min Qty: 790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.6130 | Buy Now |
|
Rochester Electronics | MC33260 - Power Factor Controller, Voltage-mode, 0.5A, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7725 |
|
$0.3964 / $0.4664 | Buy Now |
Part Details for MC33260DR2
MC33260DR2 CAD Models
MC33260DR2 Part Data Attributes:
|
MC33260DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33260DR2
onsemi
0.5A POWER FACTOR CONTROLLER, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33260DR2
This table gives cross-reference parts and alternative options found for MC33260DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33260DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33260DR2 | POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33260DR2 vs MC33260DR2 |
MC33260DR2G | 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33260DR2 vs MC33260DR2G |
MC33260D | POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33260DR2 vs MC33260D |
MC33260DG | 0.5A POWER FACTOR CONTROLLER, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33260DR2 vs MC33260DG |
MC33260DR2G | Compact Power Factor Correction Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33260DR2 vs MC33260DR2G |