Part Details for MC33204VPG by Rochester Electronics LLC
Overview of MC33204VPG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33204VPG
MC33204VPG CAD Models
MC33204VPG Part Data Attributes
|
MC33204VPG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33204VPG
Rochester Electronics LLC
QUAD OP-AMP, 17000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDIP14, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2200 | |
Width | 7.62 mm |
Alternate Parts for MC33204VPG
This table gives cross-reference parts and alternative options found for MC33204VPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33204VPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33204VP | onsemi | Check for Price | QUAD OP-AMP, 17000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | MC33204VPG vs MC33204VP |
MC33204VP | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 17000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | MC33204VPG vs MC33204VP |
MC33204P | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | MC33204VPG vs MC33204P |
MC33204PG | onsemi | Check for Price | Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C, PDIP-14, 25-TUBE | MC33204VPG vs MC33204PG |
MC33204PG | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDIP14, LEAD FREE, PLASTIC, DIP-14 | MC33204VPG vs MC33204PG |
MC33204P | onsemi | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | MC33204VPG vs MC33204P |