-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8760
|
Newark | Op Amp, 2.2Mhz, 1V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:2.2Mhz, Supply Voltage Range:1.8V To 12V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Low Voltage, Input Offset Voltage:10Mv Rohs Compliant: Yes |Onsemi MC33204DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2422 |
|
$0.6200 / $1.4700 | Buy Now |
DISTI #
79Y9404
|
Newark | Op-Amp, 2.2Mhz, 1V/Us, 0.012V, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:2.2Mhz, Slew Rate:1V/Μs, Supply Voltage Range:1.8V To 12V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi MC33204DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6720 / $1.4700 | Buy Now |
DISTI #
MC33204DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5954 In Stock |
|
$0.5288 / $1.4100 | Buy Now |
DISTI #
MC33204DR2G
|
Avnet Americas | OP Amp Quad GP R-R I/O ±6V/12V 14-Pin SOIC T/R - Tape and Reel (Alt: MC33204DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2435 / $0.2907 | Buy Now |
DISTI #
863-MC33204DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -40 to 105 Cel RoHS: Compliant | 5125 |
|
$0.5210 / $1.2100 | Buy Now |
|
Future Electronics | MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5400 | Buy Now |
|
Future Electronics | MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5100 / $0.5350 | Buy Now |
|
Future Electronics | MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5400 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 10 |
|
$0.9750 / $1.1700 | Buy Now |
DISTI #
MC33204DR2G
|
TME | IC: operational amplifier, 2.2MHz, Ch: 4, SO14, reel,tape Min Qty: 1 | 0 |
|
$0.5100 / $1.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33204DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33204DR2G
onsemi
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33204DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33204DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33204DG | Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C, SOIC-14 NB, 55-TUBE | onsemi | MC33204DR2G vs MC33204DG |
MC33204DR2 | QUAD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO14, SOIC-14 | onsemi | MC33204DR2G vs MC33204DR2 |